BR24T64F-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1.165
Unit Price: 0,47000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.313
Unit Price: 0,33000 €
Datasheet

Similar


Microchip Technology
In Stock: 86
Unit Price: 1,97000 €
Datasheet

Similar


Microchip Technology
In Stock: 11
Unit Price: 1,97000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.772
Unit Price: 1,97000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,83795 €
Datasheet

Similar


Microchip Technology
In Stock: 638
Unit Price: 1,97000 €
Datasheet

Similar


Microchip Technology
In Stock: 182
Unit Price: 1,97000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.651
Unit Price: 2,12000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,83795 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.060
Unit Price: 0,37000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 7.428
Unit Price: 0,67000 €
Datasheet
EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T64F-WE2

DigiKey Part Number
BR24T64F-WE2TR-ND - Tape & Reel (TR)
BR24T64F-WE2CT-ND - Cut Tape (CT)
BR24T64F-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24T64F-WE2
Description
IC EEPROM 64KBIT I2C 400KHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24T64F-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,30707 €767,68 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €