
BR24T512FJ-3AME2 | |
|---|---|
DigiKey Part Number | BR24T512FJ-3AME2TR-ND - Tape & Reel (TR) BR24T512FJ-3AME2CT-ND - Cut Tape (CT) BR24T512FJ-3AME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T512FJ-3AME2 |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24T512FJ-3AME2 Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 64K x 8 | Base Product Number |
Memory Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24H512FJ-5ACE2 | Rohm Semiconductor | 2.485 | 846-BR24H512FJ-5ACE2CT-ND | 1,12000 € | MFR Recommended |
| 24AA512T-I/SN | Microchip Technology | 3.017 | 24AA512T-I/SNCT-ND | 1,67000 € | Similar |
| M24512-DRMN3TP/K | STMicroelectronics | 10.135 | 497-14423-1-ND | 1,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,29600 € | 12,96 € |
| 25 | 1,25880 € | 31,47 € |
| 50 | 1,23100 € | 61,55 € |
| 100 | 1,20280 € | 120,28 € |
| 250 | 1,16548 € | 291,37 € |
| 500 | 1,13738 € | 568,69 € |
| 1.000 | 1,10948 € | 1.109,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,34134 € | 3.353,35 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

