
BR24T32FJ-WE2 | |
|---|---|
DigiKey Part Number | BR24T32FJ-WE2TR-ND - Tape & Reel (TR) BR24T32FJ-WE2CT-ND - Cut Tape (CT) BR24T32FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T32FJ-WE2 |
Description | IC EEPROM 32KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,35560 € | 8,89 € |
| 50 | 0,34820 € | 17,41 € |
| 100 | 0,34090 € | 34,09 € |
| 250 | 0,33096 € | 82,74 € |
| 500 | 0,32342 € | 161,71 € |
| 1.000 | 0,31587 € | 315,87 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

