
BR24T16FVJ-WE2 | |
|---|---|
DigiKey Part Number | 846-BR24T16FVJ-WE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24T16FVJ-WE2 |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-TSSOP-BJ |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-BJ |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16FVJ-3GTE2 | Rohm Semiconductor | 412 | BR24G16FVJ-3GT2CT-ND | 0,24000 € | Similar |
| 24AA16H-I/ST | Microchip Technology | 420 | 24AA16H-I/ST-ND | 0,37000 € | Similar |
| 24LC16BH-E/ST | Microchip Technology | 0 | 24LC16BH-E/ST-ND | 0,47119 € | Similar |
| 24LC16BH-I/ST | Microchip Technology | 0 | 24LC16BH-I/ST-ND | 0,37957 € | Similar |
| 24LC16BHT-E/MS | Microchip Technology | 0 | 24LC16BHT-E/MS-ND | 0,47118 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27848 € | 696,20 € |
| Unit Price without VAT: | 0,27848 € |
|---|---|
| Unit Price with VAT: | 0,33139 € |

