
BR24T128FJ-WE2 | |
|---|---|
DigiKey Part Number | BR24T128FJ-WE2TR-ND - Tape & Reel (TR) BR24T128FJ-WE2CT-ND - Cut Tape (CT) BR24T128FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T128FJ-WE2 |
Description | IC EEPROM 128KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24T128FJ-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,56440 € | 14,11 € |
| 50 | 0,55260 € | 27,63 € |
| 100 | 0,54050 € | 54,05 € |
| 250 | 0,52448 € | 131,12 € |
| 500 | 0,51230 € | 256,15 € |
| 1.000 | 0,50015 € | 500,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48416 € | 1.210,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

