
BR24T08F-WE2 | |
|---|---|
DigiKey Part Number | BR24T08F-WE2TR-ND - Tape & Reel (TR) BR24T08F-WE2CT-ND - Cut Tape (CT) BR24T08F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T08F-WE2 |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24T08F-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,29680 € | 7,42 € |
| 50 | 0,29080 € | 14,54 € |
| 100 | 0,28460 € | 28,46 € |
| 250 | 0,27644 € | 69,11 € |
| 500 | 0,27022 € | 135,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25570 € | 639,25 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

