
BR24T04F-WE2 | |
|---|---|
DigiKey Part Number | 846-BR24T04F-WE2TR-ND - Tape & Reel (TR) 846-BR24T04F-WE2CT-ND - Cut Tape (CT) 846-BR24T04F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T04F-WE2 |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G04FJ-5E2 | Rohm Semiconductor | 2.365 | 846-BR24G04FJ-5E2CT-ND | 0,28000 € | MFR Recommended |
| BR24G04F-3AGTE2 | Rohm Semiconductor | 3.500 | BR24G04F-3AGTE2CT-ND | 0,22000 € | Similar |
| BR24G04F-3GTE2 | Rohm Semiconductor | 1.973 | BR24G04F-3GTE2CT-ND | 0,21000 € | Similar |
| AT24C04C-SSHM-B | Microchip Technology | 7.417 | AT24C04C-SSHM-B-ND | 0,24000 € | Similar |
| AT24C04C-SSHM-T | Microchip Technology | 198.252 | AT24C04C-SSHM-TCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,24800 € | 6,20 € |
| 50 | 0,24340 € | 12,17 € |
| 100 | 0,23820 € | 23,82 € |
| 250 | 0,23148 € | 57,87 € |
| 500 | 0,22628 € | 113,14 € |
| 1.000 | 0,22108 € | 221,08 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

