
BR24T02FV-WGE2 | |
|---|---|
DigiKey Part Number | BR24T02FV-WGE2TR-ND - Tape & Reel (TR) BR24T02FV-WGE2CT-ND - Cut Tape (CT) BR24T02FV-WGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T02FV-WGE2 |
Description | IC EEPROM 2KBIT I2C 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24T02FV-WGE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SSOP-B |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G02FVT-5E2 | Rohm Semiconductor | 29 | 846-BR24G02FVT-5E2CT-ND | 0,22000 € | MFR Recommended |
| BR24G02FVT-3AGE2 | Rohm Semiconductor | 3.000 | BR24G02FVT-3AG2CT-ND | 0,21000 € | Similar |
| AT24CS02-XHM-B | Microchip Technology | 5.548 | AT24CS02-XHM-B-ND | 0,24990 € | Similar |
| AT24CS02-XHM-T | Microchip Technology | 6.125 | AT24CS02-XHM-TCT-ND | 0,27000 € | Similar |
| AT24MAC402-XHM-B | Microchip Technology | 1.000 | AT24MAC402-XHM-B-ND | 0,29750 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,17960 € | 4,49 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,17240 € | 17,24 € |
| 250 | 0,16764 € | 41,91 € |
| 500 | 0,16394 € | 81,97 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

