
BR24S256F-WE2 | |
|---|---|
DigiKey Part Number | BR24S256F-WE2TR-ND - Tape & Reel (TR) BR24S256F-WE2CT-ND - Cut Tape (CT) BR24S256F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24S256F-WE2 |
Description | IC EEPROM 256KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24S256F-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,84700 € | 18,47 € |
| 25 | 1,79400 € | 44,85 € |
| 50 | 1,75380 € | 87,69 € |
| 100 | 1,71340 € | 171,34 € |
| 250 | 1,66008 € | 415,02 € |
| 500 | 1,61990 € | 809,95 € |
| 1.000 | 1,58005 € | 1.580,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,52807 € | 3.820,18 € |
| 5.000 | 1,48944 € | 7.447,20 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

