
BR24S16FJ-WE2 | |
|---|---|
DigiKey Part Number | BR24S16FJ-WE2TR-ND - Tape & Reel (TR) BR24S16FJ-WE2CT-ND - Cut Tape (CT) BR24S16FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24S16FJ-WE2 |
Description | IC EEPROM 16KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,48100 € | 4,81 € |
| 25 | 0,46760 € | 11,69 € |
| 50 | 0,45820 € | 22,91 € |
| 100 | 0,44820 € | 44,82 € |
| 250 | 0,43496 € | 108,74 € |
| 500 | 0,42488 € | 212,44 € |
| 1.000 | 0,41485 € | 414,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40164 € | 1.004,10 € |
| 5.000 | 0,39173 € | 1.958,65 € |
| 7.500 | 0,38599 € | 2.894,93 € |
| 12.500 | 0,37882 € | 4.735,25 € |
| 17.500 | 0,37414 € | 6.547,45 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

