Similar
Similar
Similar
Similar

BR24S08FVM-WTR | |
|---|---|
DigiKey Part Number | 846-BR24S08FVM-WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24S08FVM-WTR |
Description | IC EEPROM 8KBIT I2C 400KHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24S08FVM-WTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08FVM-3AGTTR | Rohm Semiconductor | 8.385 | BR24G08FVM-3AGTCT-ND | 0,20000 € | Similar |
| AT24CS08-XHM-B | Microchip Technology | 0 | AT24CS08-XHM-B-ND | 0,31413 € | Similar |
| AT24CS08-XHM-T | Microchip Technology | 863 | AT24CS08-XHM-TCT-ND | 0,31000 € | Similar |
| M24C08-RDW6TP | STMicroelectronics | 13.736 | 497-8636-1-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37745 € | 1.132,35 € |
| Unit Price without VAT: | 0,37745 € |
|---|---|
| Unit Price with VAT: | 0,44917 € |




