
BR24L32FV-WE2 | |
|---|---|
DigiKey Part Number | BR24L32FV-WE2TR-ND - Tape & Reel (TR) BR24L32FV-WE2CT-ND - Cut Tape (CT) BR24L32FV-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L32FV-WE2 |
Description | IC EEPROM 32KBIT I2C 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24L32FV-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SSOP-B |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G32FVT-5E2 | Rohm Semiconductor | 1.678 | 846-BR24G32FVT-5E2CT-ND | 152,41000 € | Similar |
| M24C32-RDW6TP | STMicroelectronics | 13.222 | 497-8643-1-ND | 97,54000 € | Direct |
| 24AA32A-I/ST | Microchip Technology | 492 | 24AA32A-I/ST-ND | 152,41000 € | Similar |
| 24AA32AF-I/MS | Microchip Technology | 73 | 24AA32AF-I/MS-ND | 152,41000 € | Similar |
| 24AA32AF-I/ST | Microchip Technology | 190 | 24AA32AF-I/ST-ND | 152,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,68120 € | 17,03 € |
| 50 | 0,66660 € | 33,33 € |
| 100 | 0,65190 € | 65,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58288 € | 1.457,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

