Direct
Similar
Similar
Similar
Similar

BR24L16-W | |
|---|---|
DigiKey Part Number | BR24L16-W-ND |
Manufacturer | |
Manufacturer Product Number | BR24L16-W |
Description | IC EEPROM 16KBIT I2C 400KHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-DIP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DIP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24T16-WZ | Rohm Semiconductor | 1.298 | BR24T16-WZ-ND | 1,15000 € | Direct |
| BR24G16FJ-3AGTE2 | Rohm Semiconductor | 999 | BR24G16FJ-3AGTE2CT-ND | 0,33000 € | Similar |
| 24AA16-E/P | Microchip Technology | 0 | 24AA16-E/P-ND | 0,48000 € | Similar |
| 24AA16-I/P | Microchip Technology | 1.021 | 24AA16-I/P-ND | 0,40000 € | Similar |
| 24AA16H-I/P | Microchip Technology | 9 | 24AA16H-I/P-ND | 0,40000 € | Similar |




