BR24L04FVJ-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.212
Unit Price: 0,25000 €
Datasheet

Similar


Microchip Technology
In Stock: 15.744
Unit Price: 0,22000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.022
Unit Price: 0,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.099
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 19.177
Unit Price: 0,28000 €
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,17463 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.207
Unit Price: 0,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 21.517
Unit Price: 0,20000 €
Datasheet
EEPROM Memory IC 4Kbit I2C 400 kHz 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24L04FVJ-WE2

DigiKey Part Number
BR24L04FVJ-WE2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24L04FVJ-WE2
Description
IC EEPROM 4KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 8-TSSOP-BJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-BJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,45468 €1.136,70 €
Manufacturers Standard Package
Unit Price without VAT:0,45468 €
Unit Price with VAT:0,54107 €