BR24L04F-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.500
Unit Price: 0,22000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.973
Unit Price: 0,21000 €
Datasheet

Similar


Microchip Technology
In Stock: 7.391
Unit Price: 0,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 198.227
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 2.193
Unit Price: 0,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.191
Unit Price: 0,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.641
Unit Price: 0,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.885
Unit Price: 0,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,32482 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,38084 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,22922 €
Datasheet
EEPROM Memory IC 4Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24L04F-WE2

DigiKey Part Number
BR24L04F-WE2TR-ND - Tape & Reel (TR)
BR24L04F-WE2CT-ND - Cut Tape (CT)
BR24L04F-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24L04F-WE2
Description
IC EEPROM 4KBIT I2C 400KHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24L04F-WE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G04F-3AGTE2Rohm Semiconductor3.500BR24G04F-3AGTE2CT-ND0,22000 €Similar
BR24G04F-3GTE2Rohm Semiconductor1.973BR24G04F-3GTE2CT-ND0,21000 €Similar
AT24C04C-SSHM-BMicrochip Technology7.391AT24C04C-SSHM-B-ND0,24000 €Similar
AT24C04C-SSHM-TMicrochip Technology198.227AT24C04C-SSHM-TCT-ND0,26000 €Similar
CAT24C04WI-GT3onsemi2.193CAT24C04WI-GT3OSCT-ND0,33000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,31200 €780,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €