EEPROM Memory IC 256Kbit I2C 1 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24H256FJ-5ACE2

DigiKey Part Number
846-BR24H256FJ-5ACE2TR-ND - Tape & Reel (TR)
846-BR24H256FJ-5ACE2CT-ND - Cut Tape (CT)
846-BR24H256FJ-5ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24H256FJ-5ACE2
Description
IC EEPROM 256KBIT I2C 1MHZ 8SOPJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
3.5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.184
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,96300 €9,63 €
250,93680 €23,42 €
500,91640 €45,82 €
1000,89590 €89,59 €
2500,86868 €217,17 €
5000,84812 €424,06 €
1.0000,82765 €827,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,80082 €2.002,05 €
5.0000,78079 €3.903,95 €
7.5000,76922 €5.769,15 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €