EEPROM Memory IC 256Kbit I2C 1 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24H256F-5ACE2

DigiKey Part Number
846-BR24H256F-5ACE2TR-ND - Tape & Reel (TR)
846-BR24H256F-5ACE2CT-ND - Cut Tape (CT)
846-BR24H256F-5ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24H256F-5ACE2
Description
IC EEPROM 256KBIT I2C 1MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
3.5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.088
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,96300 €9,63 €
250,93680 €23,42 €
500,91640 €45,82 €
1000,89590 €89,59 €
2500,86868 €217,17 €
5000,84812 €424,06 €
1.0000,82765 €827,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,80082 €2.002,05 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €