EEPROM Memory IC 16Kbit I2C 1 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24H16FVM-5ACTR

DigiKey Part Number
846-BR24H16FVM-5ACTR-ND - Tape & Reel (TR)
846-BR24H16FVM-5ACTRCT-ND - Cut Tape (CT)
846-BR24H16FVM-5ACTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24H16FVM-5ACTR
Description
IC EEPROM 16KBIT I2C 8MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
3.5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.055
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,53400 €5,34 €
250,52000 €13,00 €
500,50940 €25,47 €
1000,49830 €49,83 €
2500,48356 €120,89 €
5000,47236 €236,18 €
1.0000,46119 €461,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,44358 €1.330,74 €
6.0000,43259 €2.595,54 €
9.0000,42622 €3.835,98 €
15.0000,41828 €6.274,20 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €