
BR24H16FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR24H16FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H16FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR24H16FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H16FJ-5ACE2 |
Description | IC EEPROM 16KBIT I2C 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,52000 € | 13,00 € |
| 50 | 0,50940 € | 25,47 € |
| 100 | 0,49830 € | 49,83 € |
| 250 | 0,48356 € | 120,89 € |
| 500 | 0,47236 € | 236,18 € |
| 1.000 | 0,46119 € | 461,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44649 € | 1.116,22 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

