
BR24H16F-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR24H16F-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H16F-5ACE2CT-ND - Cut Tape (CT) 846-BR24H16F-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H16F-5ACE2 |
Description | IC EEPROM 16KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,64680 € | 16,17 € |
| 50 | 0,63300 € | 31,65 € |
| 100 | 0,61910 € | 61,91 € |
| 250 | 0,60064 € | 150,16 € |
| 500 | 0,58662 € | 293,31 € |
| 1.000 | 0,57263 € | 572,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55425 € | 1.385,62 € |
| 5.000 | 0,54050 € | 2.702,50 € |
| 7.500 | 0,53254 € | 3.994,05 € |
| 12.500 | 0,52261 € | 6.532,62 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

