EEPROM Memory IC 8Kbit I2C 1 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24H08FVM-5ACTR

DigiKey Part Number
846-BR24H08FVM-5ACTR-ND - Tape & Reel (TR)
846-BR24H08FVM-5ACTRCT-ND - Cut Tape (CT)
846-BR24H08FVM-5ACTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24H08FVM-5ACTR
Description
IC EEPROM 8KBIT I2C 8MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 1 MHz 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
3.5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
1K x 8
Supplier Device Package
8-MSOP
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.566
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,65000 €6,50 €
250,63320 €15,83 €
500,61960 €30,98 €
1000,60610 €60,61 €
2500,58792 €146,98 €
5000,57422 €287,11 €
1.0000,56053 €560,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53899 €1.616,97 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €