
BR24H04FVT-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR24H04FVT-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H04FVT-5ACE2CT-ND - Cut Tape (CT) 846-BR24H04FVT-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H04FVT-5ACE2 |
Description | IC EEPROM 4KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44051 € | 1.321,53 € |
| 6.000 | 0,43030 € | 2.581,80 € |
| 9.000 | 0,42518 € | 3.826,62 € |
| 15.000 | 0,41951 € | 6.292,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,58640 € | 14,66 € |
| 100 | 0,51740 € | 51,74 € |
| 250 | 0,48428 € | 121,07 € |
| 500 | 0,46436 € | 232,18 € |
| 1.000 | 0,44795 € | 447,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,60400 € | 15,10 € |
| 100 | 0,53290 € | 53,29 € |
| 250 | 0,49880 € | 124,70 € |
| 500 | 0,47828 € | 239,14 € |
| 1.000 | 0,46612 € | 466,12 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

