
BR24H04FVM-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR24H04FVM-5ACTR-ND - Tape & Reel (TR) 846-BR24H04FVM-5ACTRCT-ND - Cut Tape (CT) 846-BR24H04FVM-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H04FVM-5ACTR |
Description | 4KBIT, IC BUS, HIGH SPEED WRITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,51040 € | 12,76 € |
| 50 | 0,49980 € | 24,99 € |
| 100 | 0,48910 € | 48,91 € |
| 250 | 0,47464 € | 118,66 € |
| 500 | 0,46368 € | 231,84 € |
| 1.000 | 0,45270 € | 452,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43542 € | 1.306,26 € |
| 6.000 | 0,42464 € | 2.547,84 € |
| 9.000 | 0,41840 € | 3.765,60 € |
| 15.000 | 0,41060 € | 6.159,00 € |
| 21.000 | 0,40552 € | 8.515,92 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

