
BR24G512FVT-5AE2 | |
|---|---|
DigiKey Part Number | 846-BR24G512FVT-5AE2TR-ND - Tape & Reel (TR) 846-BR24G512FVT-5AE2CT-ND - Cut Tape (CT) 846-BR24G512FVT-5AE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G512FVT-5AE2 |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,86720 € | 21,68 € |
| 50 | 0,84860 € | 42,43 € |
| 100 | 0,82970 € | 82,97 € |
| 250 | 0,80456 € | 201,14 € |
| 500 | 0,78556 € | 392,78 € |
| 1.000 | 0,76664 € | 766,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73693 € | 2.210,79 € |
| 6.000 | 0,71848 € | 4.310,88 € |
| 9.000 | 0,70781 € | 6.370,29 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

