
BR24G512FVM-5ATR | |
|---|---|
DigiKey Part Number | 846-BR24G512FVM-5ATR-ND - Tape & Reel (TR) 846-BR24G512FVM-5ATRCT-ND - Cut Tape (CT) 846-BR24G512FVM-5ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G512FVM-5ATR |
Description | IC EEPROM 512KBIT I2C 8MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,93800 € | 9,38 € |
| 25 | 0,91240 € | 22,81 € |
| 50 | 0,89240 € | 44,62 € |
| 100 | 0,87250 € | 87,25 € |
| 250 | 0,84608 € | 211,52 € |
| 500 | 0,82606 € | 413,03 € |
| 1.000 | 0,80612 € | 806,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77486 € | 2.324,58 € |
| 6.000 | 0,75544 € | 4.532,64 € |
| 9.000 | 0,74422 € | 6.697,98 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

