
BR24G512F-5AE2 | |
|---|---|
DigiKey Part Number | 846-BR24G512F-5AE2TR-ND - Tape & Reel (TR) 846-BR24G512F-5AE2CT-ND - Cut Tape (CT) 846-BR24G512F-5AE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G512F-5AE2 |
Description | IC EEPROM 512KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G512FJ-5AE2 | Rohm Semiconductor | 2.302 | 846-BR24G512FJ-5AE2CT-ND | 0,85000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,89900 € | 8,99 € |
| 25 | 0,87480 € | 21,87 € |
| 50 | 0,85580 € | 42,79 € |
| 100 | 0,83680 € | 83,68 € |
| 250 | 0,81144 € | 202,86 € |
| 500 | 0,79230 € | 396,15 € |
| 1.000 | 0,77319 € | 773,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,74816 € | 1.870,40 € |
| 5.000 | 0,72948 € | 3.647,40 € |
| 7.500 | 0,71867 € | 5.390,03 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

