
BR24G32FVT-3GE2 | |
|---|---|
DigiKey Part Number | BR24G32FVT-3GE2TR-ND - Tape & Reel (TR) BR24G32FVT-3GE2CT-ND - Cut Tape (CT) BR24G32FVT-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G32FVT-3GE2 |
Description | IC EEPROM 32KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G32FVT-3GE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G32FVT-5E2 | Rohm Semiconductor | 1.678 | 846-BR24G32FVT-5E2CT-ND | 0,42000 € | MFR Recommended |
| 24AA32A-I/MS | Microchip Technology | 841 | 24AA32A-I/MS-ND | 0,42000 € | Similar |
| 24AA32A-I/ST | Microchip Technology | 492 | 24AA32A-I/ST-ND | 0,42000 € | Similar |
| 24AA32AF-I/MS | Microchip Technology | 81 | 24AA32AF-I/MS-ND | 0,42000 € | Similar |
| 24AA32AF-I/ST | Microchip Technology | 190 | 24AA32AF-I/ST-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,31840 € | 7,96 € |
| 50 | 0,31180 € | 15,59 € |
| 100 | 0,30520 € | 30,52 € |
| 250 | 0,29636 € | 74,09 € |
| 500 | 0,28968 € | 144,84 € |
| 1.000 | 0,28294 € | 282,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27230 € | 816,90 € |
| 6.000 | 0,26564 € | 1.593,84 € |
| 9.000 | 0,26177 € | 2.355,93 € |
| 15.000 | 0,25693 € | 3.853,95 € |
| 21.000 | 0,25378 € | 5.329,38 € |
| 30.000 | 0,25046 € | 7.513,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

