
BR24G32FVM-5TR | |
|---|---|
DigiKey Part Number | 846-BR24G32FVM-5TR-ND - Tape & Reel (TR) 846-BR24G32FVM-5TRCT-ND - Cut Tape (CT) 846-BR24G32FVM-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G32FVM-5TR |
Description | IC EEPROM 32KBIT I2C 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,40240 € | 10,06 € |
| 50 | 0,39400 € | 19,70 € |
| 100 | 0,38550 € | 38,55 € |
| 250 | 0,37428 € | 93,57 € |
| 500 | 0,36572 € | 182,86 € |
| 1.000 | 0,35715 € | 357,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34362 € | 1.030,86 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

