
BR24G32F-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G32F-5E2TR-ND - Tape & Reel (TR) 846-BR24G32F-5E2CT-ND - Cut Tape (CT) 846-BR24G32F-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G32F-5E2 |
Description | IC EEPROM 32KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,34960 € | 8,74 € |
| 50 | 0,34260 € | 17,13 € |
| 100 | 0,33520 € | 33,52 € |
| 250 | 0,32552 € | 81,38 € |
| 500 | 0,31812 € | 159,06 € |
| 1.000 | 0,31070 € | 310,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30092 € | 752,30 € |
| 5.000 | 0,29357 € | 1.467,85 € |
| 7.500 | 0,28931 € | 2.169,83 € |
| 12.500 | 0,28397 € | 3.549,62 € |
| 17.500 | 0,28049 € | 4.908,58 € |
| 25.000 | 0,27682 € | 6.920,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

