
BR24G256FVT-3AGE2 | |
|---|---|
DigiKey Part Number | BR24G256FVT-3A2TR-ND - Tape & Reel (TR) BR24G256FVT-3A2CT-ND - Cut Tape (CT) BR24G256FVT-3A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G256FVT-3AGE2 |
Description | IC EEPROM 256KBIT I2C 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G256FVT-3AGE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G256FVT-5E2 | Rohm Semiconductor | 2.423 | 846-BR24G256FVT-5E2CT-ND | 0,60000 € | MFR Recommended |
| BR24G256FVT-3GE2 | Rohm Semiconductor | 3.821 | BR24G256FVT-3G2CT-ND | 0,65000 € | Similar |
| BR24T256FVT-WE2 | Rohm Semiconductor | 23.236 | BR24T256FVT-WE2CT-ND | 0,89000 € | Similar |
| 24AA256-E/ST | Microchip Technology | 86 | 24AA256-E/ST-ND | 1,01000 € | Similar |
| 24AA256-I/ST | Microchip Technology | 336 | 24AA256-I/ST-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,48300 € | 4,83 € |
| 25 | 0,47000 € | 11,75 € |
| 50 | 0,46040 € | 23,02 € |
| 100 | 0,45020 € | 45,02 € |
| 250 | 0,43680 € | 109,20 € |
| 500 | 0,42664 € | 213,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40052 € | 1.201,56 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

