
BR24G1MF-5AE2 | |
|---|---|
DigiKey Part Number | 846-BR24G1MF-5AE2TR-ND - Tape & Reel (TR) 846-BR24G1MF-5AE2CT-ND - Cut Tape (CT) 846-BR24G1MF-5AE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G1MF-5AE2 |
Description | IC EEPROM 1MBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,46200 € | 14,62 € |
| 25 | 1,42080 € | 35,52 € |
| 50 | 1,38900 € | 69,45 € |
| 100 | 1,35740 € | 135,74 € |
| 250 | 1,31548 € | 328,87 € |
| 500 | 1,28386 € | 641,93 € |
| 1.000 | 1,25246 € | 1.252,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21146 € | 3.028,65 € |
| 5.000 | 1,18093 € | 5.904,65 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

