
BR24G16FJ-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G16FJ-5E2TR-ND - Tape & Reel (TR) 846-BR24G16FJ-5E2CT-ND - Cut Tape (CT) 846-BR24G16FJ-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G16FJ-5E2 |
Description | 16KBIT, I&SUP2 C BUS, LOW CURREN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,29000 € | 2,90 € |
| 25 | 0,28280 € | 7,07 € |
| 50 | 0,27720 € | 13,86 € |
| 100 | 0,27150 € | 27,15 € |
| 250 | 0,26368 € | 65,92 € |
| 500 | 0,25772 € | 128,86 € |
| 1.000 | 0,25173 € | 251,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24384 € | 609,60 € |
| 5.000 | 0,23791 € | 1.189,55 € |
| 7.500 | 0,23446 € | 1.758,45 € |
| 12.500 | 0,23015 € | 2.876,88 € |
| 17.500 | 0,22734 € | 3.978,45 € |
| 25.000 | 0,22437 € | 5.609,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

