
BR24G16FJ-3AGTE2 | |
|---|---|
DigiKey Part Number | BR24G16FJ-3AGTE2TR-ND - Tape & Reel (TR) BR24G16FJ-3AGTE2CT-ND - Cut Tape (CT) BR24G16FJ-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G16FJ-3AGTE2 |
Description | IC EEPROM 16KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24G16FJ-3AGTE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,35720 € | 8,93 € |
| 50 | 0,34960 € | 17,48 € |
| 100 | 0,34220 € | 34,22 € |
| 250 | 0,33228 € | 83,07 € |
| 500 | 0,32468 € | 162,34 € |
| 1.000 | 0,31708 € | 317,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30707 € | 767,68 € |
| 5.000 | 0,29955 € | 1.497,75 € |
| 7.500 | 0,29518 € | 2.213,85 € |
| 12.500 | 0,28973 € | 3.621,62 € |
| 17.500 | 0,28617 € | 5.007,97 € |
| 25.000 | 0,28242 € | 7.060,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


