MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24G16F-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G16F-3GTE2TR-ND - Tape & Reel (TR) BR24G16F-3GTE2CT-ND - Cut Tape (CT) BR24G16F-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G16F-3GTE2 |
Description | IC EEPROM 16KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G16F-3GTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16FJ-5E2 | Rohm Semiconductor | 2.362 | 846-BR24G16FJ-5E2CT-ND | 0,33000 € | MFR Recommended |
| BR24G16F-3AGTE2 | Rohm Semiconductor | 232 | BR24G16F-3AGTE2CT-ND | 0,39000 € | Similar |
| BR24T16F-WE2 | Rohm Semiconductor | 1.072 | BR24T16F-WE2CT-ND | 0,37000 € | Similar |
| 24AA16HT-I/SN | Microchip Technology | 0 | 24AA16HT-I/SN-ND | 0,34030 € | Similar |
| CAT24C16WI-GT3 | onsemi | 28.874 | CAT24C16WI-GT3CT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33664 € | 841,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |








