EEPROM Memory IC 128Kbit I2C 1 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G128FVM-5TR

DigiKey Part Number
846-BR24G128FVM-5TR-ND - Tape & Reel (TR)
846-BR24G128FVM-5TRCT-ND - Cut Tape (CT)
846-BR24G128FVM-5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G128FVM-5TR
Description
IC EEPROM 128KBIT I2C 8MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.708
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,46700 €4,67 €
250,45480 €11,37 €
500,44520 €22,26 €
1000,43570 €43,57 €
2500,42284 €105,71 €
5000,41312 €206,56 €
1.0000,40338 €403,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38803 €1.164,09 €
6.0000,37845 €2.270,70 €
9.0000,37289 €3.356,01 €
15.0000,36596 €5.489,40 €
21.0000,36144 €7.590,24 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €