BR24G08FVT-3GE2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2.945
Unit Price: 0,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.005
Unit Price: 0,27000 €
Datasheet
EEPROM Memory IC 8Kbit I2C 400 kHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G08FVT-3GE2

DigiKey Part Number
BR24G08FVT-3GE2TR-ND - Tape & Reel (TR)
BR24G08FVT-3GE2CT-ND - Cut Tape (CT)
BR24G08FVT-3GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G08FVT-3GE2
Description
IC EEPROM 8KBIT I2C 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR24G08FVT-3GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-B
Memory Size
Base Product Number
Memory Organization
1K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G08FVT-5E2Rohm Semiconductor2.945846-BR24G08FVT-5E2CT-ND0,26000 €MFR Recommended
M24C08-DRDW8TP/KSTMicroelectronics7.005497-15346-1-ND0,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes