
BR24G08FJ-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G08FJ-5E2TR-ND - Tape & Reel (TR) 846-BR24G08FJ-5E2CT-ND - Cut Tape (CT) 846-BR24G08FJ-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08FJ-5E2 |
Description | 8KBIT, IC BUS, LOW CURRENT CONSU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,28520 € | 7,13 € |
| 50 | 0,27960 € | 13,98 € |
| 100 | 0,27370 € | 27,37 € |
| 250 | 0,26580 € | 66,45 € |
| 500 | 0,25982 € | 129,91 € |
| 1.000 | 0,25381 € | 253,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24587 € | 614,68 € |
| 5.000 | 0,23990 € | 1.199,50 € |
| 7.500 | 0,23643 € | 1.773,22 € |
| 12.500 | 0,23209 € | 2.901,12 € |
| 17.500 | 0,22925 € | 4.011,88 € |
| 25.000 | 0,22627 € | 5.656,75 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

