Direct
Similar

BR24G08-3A | |
|---|---|
DigiKey Part Number | BR24G08-3A-ND |
Manufacturer | |
Manufacturer Product Number | BR24G08-3A |
Description | IC EEPROM 8KBIT I2C 1MHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 8-DIP-T |
Datasheet | Datasheet |
EDA/CAD Models | BR24G08-3A Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DIP-T |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24T16-WZ | Rohm Semiconductor | 1.298 | BR24T16-WZ-ND | 1,15000 € | Direct |
| AT24C08C-PUM | Microchip Technology | 759 | AT24C08C-PUM-ND | 0,44000 € | Similar |



