
BR24G04FVM-5TR | |
|---|---|
DigiKey Part Number | 846-BR24G04FVM-5TR-ND - Tape & Reel (TR) 846-BR24G04FVM-5TRCT-ND - Cut Tape (CT) 846-BR24G04FVM-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G04FVM-5TR |
Description | 4KBIT, IC BUS, LOW CURRENT CONSU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
Category | Memory Organization 512 x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,29880 € | 7,47 € |
| 50 | 0,29280 € | 14,64 € |
| 100 | 0,28670 € | 28,67 € |
| 250 | 0,27844 € | 69,61 € |
| 500 | 0,27212 € | 136,06 € |
| 1.000 | 0,26582 € | 265,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25585 € | 767,55 € |
| 6.000 | 0,24960 € | 1.497,60 € |
| 9.000 | 0,24597 € | 2.213,73 € |
| 15.000 | 0,24143 € | 3.621,45 € |
| 21.000 | 0,23847 € | 5.007,87 € |
| 30.000 | 0,23535 € | 7.060,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

