Supervisor Open Drain or Open Collector 1 Channel 6-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 6-SSOP
6 SSOP

BD52W06G-CTR

DigiKey Part Number
846-BD52W06G-CTR-ND - Tape & Reel (TR)
846-BD52W06G-CTRCT-ND - Cut Tape (CT)
846-BD52W06G-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD52W06G-CTR
Description
NANO ENERGY, FREE TIME DELAY SET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
5.5V
Output
Open Drain or Open Collector
Reset
-
Reset Timeout
27.7ms Minimum
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
6-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.827
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,65000 €6,50 €
250,58680 €14,67 €
1000,51720 €51,72 €
2500,48404 €121,01 €
5000,46402 €232,01 €
1.0000,45163 €451,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,42718 €1.281,54 €
6.0000,41722 €2.503,32 €
9.0000,41223 €3.710,07 €
15.0000,40670 €6.100,50 €
21.0000,40347 €8.472,87 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €