
BR24G02FVJ-3AGTE2 | |
---|---|
DigiKey Part Number | BR24G02FVJ-3AG2TR-ND - Tape & Reel (TR) BR24G02FVJ-3AG2CT-ND - Cut Tape (CT) BR24G02FVJ-3AG2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G02FVJ-3AGTE2 |
Description | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BR24G02FVJ-3AGTE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-BJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,21900 € | 2,19 € |
25 | 0,21320 € | 5,33 € |
50 | 0,20880 € | 10,44 € |
100 | 0,20440 € | 20,44 € |
250 | 0,19860 € | 49,65 € |
500 | 0,19412 € | 97,06 € |
1.000 | 0,18965 € | 189,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,19844 € | 496,10 € |
5.000 | 0,19363 € | 968,15 € |
7.500 | 0,19084 € | 1.431,30 € |
12.500 | 0,18734 € | 2.341,75 € |
17.500 | 0,18505 € | 3.238,38 € |
25.000 | 0,18264 € | 4.566,00 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |