Similar
Similar
Similar

BR24C08-DS6TP | |
|---|---|
DigiKey Part Number | BR24C08-DS6TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24C08-DS6TP |
Description | IC EEPROM 8KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08FVM-3AGTTR | Rohm Semiconductor | 8.385 | BR24G08FVM-3AGTCT-ND | 0,20000 € | Similar |
| M24C08-RDW6TP | STMicroelectronics | 13.733 | 497-8636-1-ND | 0,21000 € | Similar |
| M24C08-WDW6TP | STMicroelectronics | 7.333 | 497-8638-1-ND | 0,21000 € | Similar |



