Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24C04-MN6TP | |
|---|---|
DigiKey Part Number | BR24C04-MN6TPTR-ND - Tape & Reel (TR) BR24C04-MN6TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BR24C04-MN6TP |
Description | IC EEPROM 4KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24C04-MN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G04FJ-3GTE2 | Rohm Semiconductor | 2.029 | BR24G04FJ-3GTE2CT-ND | 0,20000 € | Similar |
| BR24T04FJ-WE2 | Rohm Semiconductor | 1.236 | BR24T04FJ-WE2CT-ND | 0,26000 € | Similar |
| AT24C04C-SSHM-B | Microchip Technology | 7.379 | AT24C04C-SSHM-B-ND | 0,24000 € | Similar |
| AT24CS04-SSHM-T | Microchip Technology | 5.245 | AT24CS04-SSHM-TCT-ND | 0,27000 € | Similar |
| AT24HC04BN-SH-T | Microchip Technology | 5.307 | AT24HC04BN-SH-TCT-ND | 0,32000 € | Similar |







