Similar
Similar

BR24A32F-WLBH2 | |
|---|---|
DigiKey Part Number | BR24A32F-WLBH2TR-ND - Tape & Reel (TR) BR24A32F-WLBH2CT-ND - Cut Tape (CT) BR24A32F-WLBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24A32F-WLBH2 |
Description | IC EEPROM 32KBIT I2C 400KHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24A32F-WLBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,95520 € | 738,80 € |
| Unit Price without VAT: | 2,95520 € |
|---|---|
| Unit Price with VAT: | 3,51669 € |


