
BR24A16F-WME2 | |
|---|---|
DigiKey Part Number | BR24A16F-WME2TR-ND - Tape & Reel (TR) BR24A16F-WME2CT-ND - Cut Tape (CT) BR24A16F-WME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24A16F-WME2 |
Description | IC EEPROM 16KBIT I2C 400KHZ 8SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24A16F-WME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,92200 € | 23,05 € |
| 50 | 0,90200 € | 45,10 € |
| 100 | 0,88180 € | 88,18 € |
| 250 | 0,85500 € | 213,75 € |
| 500 | 0,83472 € | 417,36 € |
| 1.000 | 0,81451 € | 814,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,78807 € | 1.970,18 € |
| 5.000 | 0,76834 € | 3.841,70 € |
| 7.500 | 0,75693 € | 5.676,98 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

