Similar

BP5890 | |
|---|---|
DigiKey Part Number | 846-1061-ND |
Manufacturer | |
Manufacturer Product Number | BP5890 |
Description | LED DRIVER CC AC/DC 10-28.8V |
Customer Reference | |
Detailed Description | 350mA 10 ~ 28.8V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 90VAC |
Manufacturer Rohm Semiconductor | Voltage - Input (Max) 264VAC |
Series | Voltage - Output 10 ~ 28.8V |
Packaging Tray | Current - Output (Max) 350mA |
Part Status Obsolete | Power (Watts) 10 W |
DigiKey Programmable Not Verified | Features OTP |
Type Constant Current | Operating Temperature -20°C ~ 60°C |
Topology AC DC Converter | Size / Dimension 3.94" L x 0.67" W x 0.63" H (100.0mm x 17.0mm x 16.0mm) |
Number of Outputs 1 | Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED25W-28-C0850 | Thomas Research Products | 0 | 1121-1046-ND | 32,13216 € | Similar |


