

BP5843A | |
|---|---|
DigiKey Part Number | BP5843A-ND |
Manufacturer | |
Manufacturer Product Number | BP5843A |
Description | IC LED DRIVER OFFL 350MA |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming 350mA |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 170V |
Manufacturer Rohm Semiconductor | Voltage - Output 2.5V ~ 12V |
Packaging Tray | Current - Output / Channel 350mA |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C (TA) |
Type AC DC Offline Switcher | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 11-SIP, 7 Leads |
Voltage - Supply (Min) 113V | Base Product Number |


