Enclosed AC DC Converters 1 Output 12V 1A 80 ~ 286 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP5728

DigiKey Part Number
BP5728-ND
Manufacturer
Manufacturer Product Number
BP5728
Description
AC/DC CONVERTER 12V 12W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 1A 80 ~ 286 VAC Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 286 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
12 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 80°C (With Derating)
Efficiency
-
Mounting Type
Through Hole
Package / Case
6-SIP Module, 4 Leads
Size / Dimension
0.74" L x 0.39" W x 0.77" H (18.8mm x 9.9mm x 19.5mm)
Approval Agency
-
Line Regulation
-
Load Regulation
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.