
BP5726-15 | |
|---|---|
DigiKey Part Number | BP5726-15-ND |
Manufacturer | |
Manufacturer Product Number | BP5726-15 |
Description | AC/DC CONVERTER 15V 12W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 800mA 85 ~ 276 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 276 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.89" L x 0.31" W x 1.07" H (22.6mm x 7.8mm x 27.1mm) | |
Approval Agency | - | |
Line Regulation | 30mV | |
Load Regulation | 80mV | |
Weight | - |

