
BP5725 | |
|---|---|
DigiKey Part Number | BP5725-ND |
Manufacturer | |
Manufacturer Product Number | BP5725 |
Description | AC/DC CONVERTER 12V 6W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 500mA 85 ~ 286 VAC Input |
Category | Power (Watts) 6 W |
Manufacturer Rohm Semiconductor | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -25°C ~ 80°C (With Derating) |
Part Status Obsolete | Efficiency 77% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 6 Leads |
Voltage - Input 85 ~ 286 VAC | Size / Dimension 0.89" L x 0.31" W x 0.94" H (22.6mm x 7.8mm x 24.0mm) |
Voltage - Output 1 12V | Line Regulation 380mV |
Current - Output (Max) 500mA | Load Regulation 90mV |

